
8-bit CMOS bus driver with true output, featuring positive edge clock triggering and 3-state outputs. Operates from 2V to 5.5V supply voltage, with a nominal 2.5V and 3.3V capability, supporting up to 50MHz operation. Housed in a 20-pin SOP package with a 1.27mm terminal pitch, this industrial temperature grade component offers a propagation delay of 18.5ns at nominal supply. Maximum output current (Iol) is 8A, with a load capacitance of 50pF.
Renesas HD74LV374ARPEL technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Height - Seated (Max) | 2.65mm |
| JESD-30 Code | R-PDSO-G20 |
| Length | 12.8mm |
| Load Capacitance | 50pF |
| Logic IC Type | BUS DRIVER |
| Max Frequency@Nom-Sup | 50MHz |
| Max I(ol) | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP20,.4 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power Supplies | 3.3V |
| Prop. Delay@Nom-Sup | 18.5ns |
| Propagation Delay (tpd) | 23ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 2.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74LV374ARPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
