Renesas HD74LV393AFPEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 32 |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 105 |
| Max Frequency@Nom-Sup | 35000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LV393AFPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.