Renesas HD74LV4040ARP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.95 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 22.2 |
| Number of Bits | 12 |
| Max I(ol) | 0.006 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 125 |
| Max Frequency@Nom-Sup | 25000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LV4040ARP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.