Dual D flip-flop with complementary outputs, featuring positive edge triggering. Operates with a supply voltage range of 2V to 5.5V, nominal 2.5V, and supports up to 3.3V. Achieves a maximum frequency of 45MHz at nominal supply and a minimum fmax of 110MHz. Housed in a 14-pin SOP (Small Outline) plastic package with gull-wing terminals, measuring 8.65mm in length, 3.95mm in width, and a maximum seated height of 1.75mm. Industrial temperature grade, suitable for surface mounting.
Renesas HD74LV74ARPEL technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| fmax-Min | 110MHz |
| Height - Seated (Max) | 1.75mm |
| JESD-30 Code | R-PDSO-G14 |
| Length | 8.65mm |
| Load Capacitance | 50pF |
| Logic IC Type | D FLIP-FLOP |
| Max Frequency@Nom-Sup | 45MHz |
| Max I(ol) | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 1 |
| Number of Functions | 2 |
| Output Polarity | Complementary |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power Supplies | 3.3V |
| Prop. Delay@Nom-Sup | 17.5ns |
| Propagation Delay (tpd) | 23ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 2.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 3.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LV74ARPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.