Dual 1-of-4 decoder/driver IC with inverted outputs. Features a 2V to 5.5V supply voltage range and CMOS technology. Operating temperature range from -40°C to 85°C. Surface mountable in a 16-pin SOP package with a 1.27mm terminal pitch. Maximum propagation delay is 10ns.
Renesas HD74LVC139FPEL technical specifications.
| Height - Seated (Max) | 2.2mm |
| Input Conditioning | STANDARD |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e4 |
| Length | 10.06mm |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max I(ol) | 24A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 2 |
| Output Polarity | INVERTED |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power Supplies | 3.3V |
| Power Supply Current-Max (ICC) | 20uA |
| Prop. Delay@Nom-Sup | 9ns |
| Propagation Delay (tpd) | 10ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 2.7V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LVC139FPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.