Hex 1-input inverter gate, CMOS technology, operating from 2V to 5.5V supply voltage with a nominal 3.3V. Features Schmitt trigger input for improved noise immunity. Package is a 14-lead TSSOP with a 0.65mm terminal pitch, measuring 5mm in length and 4.4mm in width, with a seated height of 1.2mm. Industrial temperature grade from -40°C to 85°C. Propagation delay is 9.5ns at nominal supply voltage.
Renesas HD74LVC14T technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | R-PDSO-G14 |
| Length | 5mm |
| Load Capacitance | 50pF |
| Logic IC Type | INVERTER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP14,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Power Supplies | 3.3V |
| Prop. Delay@Nom-Sup | 8.5ns |
| Propagation Delay (tpd) | 9.5ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Schmitt Trigger | Yes |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 2.7V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LVC14T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.