8-bit dual bus driver with true output, featuring positive edge clock triggering and 3-state output characteristics. Operates from a 2V to 5.5V supply range with a nominal 3.3V, achieving a maximum frequency of 100MHz and a propagation delay of 7.7ns. This CMOS logic IC is housed in a 48-pin TSSOP package with a 0.5mm terminal pitch, measuring 12.5mm in length and 6.1mm in width, with a maximum seated height of 1.2mm. Designed for industrial temperature grades (-40°C to 85°C) with a 24A maximum sink current.
Renesas HD74LVC16374ATEL technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | R-PDSO-G48 |
| JESD-609 Code | e0 |
| Length | 12.5mm |
| Load Capacitance | 50pF |
| Logic IC Type | BUS DRIVER |
| Max Frequency@Nom-Sup | 100MHz |
| Max I(ol) | 24A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Functions | 2 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP48,.3,20 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Packaging | Tape and Reel |
| Power Supplies | 3.3V |
| Prop. Delay@Nom-Sup | 7ns |
| Propagation Delay (tpd) | 7.7ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 2.7V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LVC16374ATEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.