8-bit dual bus driver with true output, featuring 3-state output characteristics. This CMOS logic IC operates from a 2V to 5.5V supply voltage range, with a nominal supply of 2.7V. It offers a propagation delay of 7.7ns and is housed in a 48-pin TSSOP package with a 0.5mm terminal pitch. The component is surface mountable, RoHS compliant, and rated for industrial temperature grades (-40°C to 85°C).
Renesas HD74LVC16374ATEL-E technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | R-PDSO-G48 |
| JESD-609 Code | e4 |
| Length | 12.5mm |
| Logic IC Type | BUS DRIVER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Bits | 8 |
| Number of Functions | 2 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay (tpd) | 7.7ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 2.7V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74LVC16374ATEL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.