LVC/LCX/Z SERIES, 2-INPUT NOR GATE, PBGA5, 0.50 MM HEIGHT, 0.50 MM PITCH, WCSP-5
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B5 |
| Width | 0.9 |
| Length | 1.4 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | NOR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |