Dual 4-bit bus driver with true output, featuring 3-state outputs and ENABLE LOW control. This CMOS logic IC operates from a 2V to 5.5V supply range, with a nominal 2.7V and 3.3V capability. It offers a propagation delay of 7.5ns at nominal supply voltage and supports a maximum output current (Iol) of 24A. Packaged in a 20-pin SOP (Small Outline Package) with gull wing terminals, this surface-mount component is designed for industrial temperature grades (-40°C to 85°C).
Renesas HD74LVC244AFPEL technical specifications.
| Control Type | ENABLE LOW |
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G20 |
| JESD-609 Code | e4 |
| Length | 12.6mm |
| Logic IC Type | BUS DRIVER |
| Max I(ol) | 24A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| Number of Functions | 2 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP20,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power Supplies | 3.3V |
| Prop. Delay@Nom-Sup | 6.5ns |
| Propagation Delay (tpd) | 7.5ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 2.7V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | PALLADIUM |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LVC244AFPEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.