8-bit, dual-port bus transceiver with true output polarity and 3-state outputs. This CMOS logic IC operates from a 2V to 5.5V supply voltage range, with a nominal 2.7V. Featuring a 0.65mm terminal pitch, it is housed in a 20-pin TSSOP (Thin Shrink Small Outline Package) with a maximum seated height of 1.1mm. Propagation delay is 8ns, and it is designed for industrial temperature grades (-40°C to 85°C).
Renesas HD74LVC245AT technical specifications.
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G20 |
| Length | 6.5mm |
| Logic IC Type | BUS TRANSCEIVER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Propagation Delay (tpd) | 8ns |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 2.7V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LVC245AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.