Dual D Flip-Flop, LVC/LCX/Z family, featuring complementary outputs and positive edge triggering. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage from 2V to 5.5V. Offers a maximum operating frequency of 150MHz and a propagation delay of 9ns. Packaged in a 14-terminal PDSO (SOP-14) with dimensions of 5.5mm width and 10.06mm length.
Renesas HD74LVC74FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 8 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 150 |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LVC74FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.