Dual positive edge-triggered D flip-flop with complementary outputs. This logic IC operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 2V to 5.5V, with a nominal of 2.7V. Featuring 14 terminals in a TSSOP-14 package, it offers two functions with a propagation delay of 9ns. Maximum operating frequency is 150MHz.
Renesas HD74LVC74T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 8 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 150 |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LVC74T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.