Dual D flip-flop with complementary outputs, operating at a maximum frequency of 150MHz. Features positive edge triggering and a propagation delay of 8ns at nominal supply voltage. This CMOS logic IC supports a supply voltage range of 2V to 5.5V, with a nominal 2.7V. Packaged in a 14-pin TSSOP with a 0.65mm terminal pitch, it measures 5mm in length, 4.4mm in width, and has a maximum seated height of 1.1mm. Suitable for industrial temperature ranges from -40°C to 85°C.
Renesas HD74LVC74TELL technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| fmax-Min | 150MHz |
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e0 |
| Length | 5mm |
| Load Capacitance | 50pF |
| Logic IC Type | D FLIP-FLOP |
| Max Frequency@Nom-Sup | 150MHz |
| Max I(ol) | 24A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 1 |
| Number of Functions | 2 |
| Output Polarity | Complementary |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP14,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Packaging | Tape and Reel |
| Power Supplies | 3.3V |
| Prop. Delay@Nom-Sup | 8ns |
| Propagation Delay (tpd) | 9ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2V |
| Supply Voltage-Nom (Vsup) | 2.7V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LVC74TELL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.