8-bit bidirectional bus transceiver, CMOS technology, featuring true output and 3-state capability. Operates with supply voltages from 4.5V to 5.5V, nominal 5V, and supports 3.3V and 5V power supplies. Industrial temperature grade (-40°C to 85°C) with a propagation delay of 7.1ns. Housed in a 24-pin TSSOP package with a 0.65mm terminal pitch.
Renesas HD74LVCC4245ATEL technical specifications.
| Control Type | COMMON CONTROL |
| Count Direction | Bidirectional |
| Height - Seated (Max) | 1.1mm |
| JESD-30 Code | R-PDSO-G24 |
| JESD-609 Code | e4 |
| Length | 7.8mm |
| Logic IC Type | BUS TRANSCEIVER |
| Max I(ol) | 24A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Number of Ports | 2 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP24,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Power Supplies | 3.3,5V |
| Prop. Delay@Nom-Sup | 7ns |
| Propagation Delay (tpd) | 7.1ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74LVCC4245ATEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.