The HD74LVCZ244ATELL-E is an industrial-grade dual 4-bit bus driver from Renesas. It features a 20-pin TSSOP package and operates over a temperature range of -40 to 85°C. The device is powered by a supply voltage of 3.3V to 5.5V. With a propagation delay of 6.9ns, this bus driver is suitable for high-speed applications.
Renesas HD74LVCZ244ATELL-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6.9 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD74LVCZ244ATELL-E to view detailed technical specifications.
No datasheet is available for this part.