Renesas HD74SSTV16842T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G64 |
| Width | 6.1 |
| Length | 17 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | D FLIP-FLOP |
| Family | SSTV |
| Propagation Delay (tpd) | 2.8 |
| Number of Bits | 11 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD74SSTV16842T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.