14-bit positive edge-triggered D flip-flop with true output, operating at a maximum frequency of 200MHz. This logic IC features a 2.8ns propagation delay and a supply voltage range of 2.3V to 2.7V, with a nominal 2.5V. Packaged in a 48-lead TSSOP (Thin Shrink Small Outline Package) with a 0.65mm terminal pitch, it measures 12.5mm in length, 6.1mm in width, and a maximum seated height of 1.2mm. Designed for commercial temperature grades (0°C to 70°C), this surface-mount component utilizes TTL technology.
Renesas HD74SSTV16857AT technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| fmax-Min | 200MHz |
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | R-PDSO-G48 |
| Length | 12.5mm |
| Logic IC Type | D FLIP-FLOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 14 |
| Number of Functions | 1 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Propagation Delay (tpd) | 2.8ns |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 2.7V |
| Supply Voltage-Min (Vsup) | 2.3V |
| Supply Voltage-Nom (Vsup) | 2.5V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74SSTV16857AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.