Renesas HD74SSTV16857TE technical specifications.
| Package/Case | TFSOP |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 74SSTV |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD74SSTV16857TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.