14-bit registered buffer D-type flip-flop for logic applications. Features positive edge clock triggering with a maximum operating frequency of 200MHz and a propagation delay of 2.8ns. Operates from a 2.3V to 2.7V supply voltage range, with a nominal 2.5V. Housed in a 48-pin TSSOP package with gull wing terminals and a 0.5mm terminal pitch. Suitable for commercial temperature grades, with a maximum operating temperature of 70°C.
Renesas HD74SSTV16857TEL technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| fmax-Min | 200MHz |
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | R-PDSO-G48 |
| Length | 12.5mm |
| Logic IC Type | D FLIP-FLOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 14 |
| Number of Functions | 1 |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Propagation Delay (tpd) | 2.8ns |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 2.7V |
| Supply Voltage-Min (Vsup) | 2.3V |
| Supply Voltage-Nom (Vsup) | 2.5V |
| Surface Mount | Yes |
| Technology | TTL |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD74SSTV16857TEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.