
The HD9P6409-9Z is a dual-function interface IC from Renesas, featuring 20 terminals and a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 18mA. The IC is packaged in a 20-pin SOP package with dimensions of 7.5mm in width and 12.8mm in length. It operates within a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD9P6409-9Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD9P6409-9Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.