Renesas HFA1105IBZ technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HFA1105IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.