Industrial-grade operational amplifier featuring a current-feedback architecture. This video amplifier offers a nominal supply voltage of 5V and a negative supply voltage of -5V, with limits up to +/-6V. Key performance specifications include a nominal slew rate of 950 V/µs and a maximum operating temperature of 85°C. The device is housed in an 8-terminal R-PDSO-G8 package with a width of 3.9mm and length of 4.9mm.
Renesas HFA1109IBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 11 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 15 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 10 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 950 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 48 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6 |
| Micropower | NO |
| Slew Rate-Min | 800 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HFA1109IBZ to view detailed technical specifications.
No datasheet is available for this part.