Renesas HFA1412IBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 5.5 |
| Average Bias Current-Max (IIB) | 25 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1150 |
| Neg Supply Voltage Limit-Max | -5.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HFA1412IBZ to view detailed technical specifications.
No datasheet is available for this part.