
RF BJT transistor featuring NPN/PNP configuration, rated for 8V with a 0.037A current capability and 150mW power dissipation. This 16-terminal device utilizes a DUAL terminal position and comes in a 16-pin SOIC N package, identified by JEDEC code MS-012AC. The component integrates 5 active elements.
Renesas HFA3096BZ technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AC |
| Pin Count | 16 |
| Number of Elements | 5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HFA3096BZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.