
High-frequency transistor array featuring five silicon bipolar elements within a 16-terminal, dual-inline package. Designed for ultra-high frequency applications, this component offers a high level of integration for RF circuit design. The JEDEC package code MS-012AC ensures compatibility with standard mounting techniques.
Renesas HFA3096BZ96 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AC |
| Pin Count | 16 |
| Number of Elements | 5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HFA3096BZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.