Renesas HFA3128BZ technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AC |
| Pin Count | 16 |
| Number of Elements | 5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HFA3128BZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.