The HI1-0509A-2 is a 16-pin DIP military-grade multiplexer with 4 channels, operating within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 15V and a negative supply voltage of -15V. The device is packaged in a 16-pin DIP (R-CDIP-T16) and measures 15.24mm in width and 37.85mm in length. It is designed for use in logic IC applications.
Renesas HI1-0509A-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 15.24 |
| Length | 37.85 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HI1-0509A-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.