
The HI1-5042-2 is a 16-pin DIP military-grade multiplexer from Renesas with a temperature grade of MILITARY and a supply voltage of 15V. It operates within a temperature range of -55 to 125 degrees Celsius and features a dual supply voltage of 15V. The device has 16 terminals and a pin count of 16, with a width of 7.62mm. It is packaged in a JEDEC R-GDIP-T16 package.
Renesas HI1-5042-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HI1-5042-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.