
The HI1-5043-2 is a dual-function logic IC with a 16-pin DIP package. It operates within a temperature range of -55 to 125 degrees Celsius. The device has a nominal supply voltage of 15V and -15V. It features 16 terminals and is designed for military-grade applications.
Renesas HI1-5043-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HI1-5043-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.