Renesas HI1176JCQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 2.22 |
| Analog Input Voltage-Min | 0.48 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI1176JCQ to view detailed technical specifications.
No datasheet is available for this part.