Renesas HI2-0200/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-STD-883 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas HI2-0200/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.