
The HI3-0506A-5Z is a commercial extended logic IC multiplexer from Renesas, featuring a 28-pin DIP package and a maximum operating temperature of 75 degrees. It has a nominal supply voltage of 15V and a pin count of 28. The device is designed for commercial extended temperature grade applications and has a number of functions, including multiplexing. The HI3-0506A-5Z is available in a DIP-28 package, measuring 7.62mm in width and 19.17mm in length.
Renesas HI3-0506A-5Z technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 19.17 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI3-0506A-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.