
The HI3-0548-5Z is a commercial extended 16-pin dual multiplexer from Renesas. It operates within a temperature range of 0 to 75 degrees Celsius. The device has 16 terminals and 8 channels, with a nominal supply voltage of 15V. It is packaged in a PDIP-16 package with a width of 7.62mm and a length of 19.17mm.
Renesas HI3-0548-5Z technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI3-0548-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.