Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |