The HI4-0546/883 is a 28-pin quad multiplexer from Renesas, featuring 16 channels and a supply voltage of 15V. It operates within a temperature range of -55 to 125 degrees Celsius. The device is packaged in an S-CQCC-N28 package type, which is a quad flat no-lead (QFN) package. This component is classified as a logic IC and is part of the multiplexers and demultiplexers category.
Renesas HI4-0546/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.455 |
| Length | 11.455 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HI4-0546/883 to view detailed technical specifications.
No datasheet is available for this part.