The HI4-5051/883 is a 20-pin quad multiplexer from Renesas, operating within a temperature range of -55°C to 125°C. It has 20 terminals and 2 functions, with a supply voltage of 15V and -15V. The device is packaged in an S-CQCC-N20 package, measuring 8.89mm in width and length. It is designed for military temperature grade applications.
Renesas HI4-5051/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HI4-5051/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.