The HI4-546/883 is a 28-terminal quad multiplexer from Renesas with 16 channels, operating at a nominal supply voltage of 15V and -15V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a QCCN-28 package type. It meets the screening level of 38535Q/M, 38534H, and 883B. The device is a single-function logic IC.
Renesas HI4-546/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | 38535Q/M;38534H;883B |
| Number of Channels | 16 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas HI4-546/883 to view detailed technical specifications.
No datasheet is available for this part.