
Analog multiplexer, single 16:1 configuration, featuring 16 inputs and 1 output. Surface mountable in a 28-pin PLCC package with J-lead form factor. Maximum on-resistance ranges from 400 to 1000 Ohms. Operates within a temperature range of 0 °C to 75 °C.
Renesas HI4P0506-5 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 11.58(Max) |
| Package Height (mm) | 3.69(Min) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-018AB |
| Type | Analog Multiplexer |
| Configuration | Single 16:1 |
| Number of Channels per Chip | 1 |
| Multiplexer Architecture | 16:1 |
| Number of Inputs per Chip | 16 |
| Number of Outputs per Chip | 1 |
| Maximum On Resistance Range | 400 to 1000Ohm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HI4P0506-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.