Renesas HI4P0506-5Z technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 10 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI4P0506-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.