Renesas HI5714/7CB-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, RESISTANCE LADDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI5714/7CB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.