Renesas HI5741BIBZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 95 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI5741BIBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.