Renesas HI5746KCA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 0.5 |
| Analog Input Voltage-Min | -0.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI5746KCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.