The HI5766KCB is a 28-pin commercial temperature analog-to-digital converter with a 10-bit resolution. It operates over a supply voltage of 5V and features an analog input voltage range of -0.5V to 0.5V. The device is available in a R-PDSO-G28 package and is suitable for use in commercial temperature environments. The HI5766KCB is a single-function device with a proprietary conversion method. It is designed for use in a variety of applications, including data acquisition and measurement systems.
Renesas HI5766KCB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 0.5 |
| Analog Input Voltage-Min | -0.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI5766KCB to view detailed technical specifications.
No datasheet is available for this part.