
The HI5860IBZ-T is a 12-bit digital-to-analog converter with a nominal supply voltage of 5V. It features a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius. The device has 28 terminals and a dual terminal position. The HI5860IBZ-T is packaged in a 28-pin R-PDSO-G28 package, measuring 7.5mm in width and 17.9mm in length.
Renesas HI5860IBZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI5860IBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.