
The HI5960IBZ is a 14-bit digital-to-analog converter with a nominal supply voltage of 5V. It features a industrial-grade temperature range of -40°C to 85°C. The device has 28 terminals and is available in a SOP28 package. The HI5960IBZ is designed for use in industrial applications where high accuracy and reliability are required.
Renesas HI5960IBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI5960IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.