
The HI7190IBZ-T is a 24-bit delta-sigma analog-to-digital converter from Renesas, operating on a nominal 5V supply voltage. It features a temperature grade of industrial, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 20 terminals and is packaged in a 20-pin R-PDSO-G20 package.
Renesas HI7190IBZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -2.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI7190IBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.