
Quad SPST CMOS analog switch featuring high-speed operation. This integrated circuit offers four independent single-pole, single-throw (SPST) switches. Operating across a temperature range of 0°C to 75°C, it supports supply voltages up to ±15V. The device is housed in a 16-terminal, R-PDSO-G16 JEDEC package with dimensions of 7.5mm width and 10.3mm length.
Renesas HI9P0201HS-5Z technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI9P0201HS-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.