The HI9P0303-9Z is a dual logic IC from Renesas, featuring 2 functions and 1 channel. It operates within a temperature range of -40°C to 85°C, making it suitable for industrial applications. The device is packaged in a 14-pin SOIC package, measuring 3.9mm in width and 8.65mm in length. It can be supplied with a voltage range of -15V to 15V.
Renesas HI9P0303-9Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI9P0303-9Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.