
8-channel CMOS analog multiplexer featuring active overvoltage protection. Industrial temperature grade operation from -40°C to 85°C. 28-terminal dual in-line package with a JEDEC code of R-PDSO-G28, measuring 17.9mm in length and 7.5mm in width. Supports nominal supply voltages of +15V and -15V.
Renesas HI9P0547-9Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HI9P0547-9Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.